Part Details for BR1505W by Rectron Semiconductor
Overview of BR1505W by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR1505W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR1505-W
|
Mouser Electronics | Bridge Rectifiers 15A 50V Wire Lds RoHS: Compliant | 0 |
|
$1.2700 / $1.7500 | Order Now |
Part Details for BR1505W
BR1505W CAD Models
BR1505W Part Data Attributes:
|
BR1505W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR1505W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR1505W
This table gives cross-reference parts and alternative options found for BR1505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR1505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Taiwan Semiconductor | BR1505W vs GBPC15005W |
MB1505W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | BR1505W vs MB1505W |
GBPC15005 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | BR1505W vs GBPC15005 |
GBPC15005-E4 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Vishay Intertechnologies | BR1505W vs GBPC15005-E4 |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | BR1505W vs GBPC15005W |
GBPC15005W | BRIDGE RECTIFIER DIODE | Surge Components Inc | BR1505W vs GBPC15005W |
KBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | BR1505W vs KBPC15005W |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | BR1505W vs GBPC15005 |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | BR1505W vs GBPC15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | BR1505W vs GBPC15005W |