Part Details for FSA2567MPX by Fairchild Semiconductor Corporation
Overview of FSA2567MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FSA2567MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSA2567MPX-ND
|
DigiKey | LOW POWER, DUAL SIM CARD ANALOG Min Qty: 764 Container: Bulk MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.3900 | Buy Now |
|
Chip1Cloud | Analog Switch Single 4PDT 16-Pin WQFN EP T/R / IC SWITCH 4PDT 16MLP | 9881 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | Analog Switch Single 4PDT 16-Pin WQFN EP T/R / IC SWITCH 4PDT 16MLP | 455150 |
|
$0.3210 / $0.4810 | Buy Now |
Part Details for FSA2567MPX
FSA2567MPX CAD Models
FSA2567MPX Part Data Attributes:
|
FSA2567MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2567MPX
Fairchild Semiconductor Corporation
4PDT, 1 Func, 4 Channel, PQCC16, MLP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | MLP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,MLP,QUAD,JEDEC MO-220,3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | 4PDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 95 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |