Part Details for FP11SPC1B1TP01 by C&K
Overview of FP11SPC1B1TP01 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FP11SPC1B1TP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10293-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 400 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6662 | Buy Now |
DISTI #
611-FP11SPC1B1TP01
|
Mouser Electronics | Pushbutton Switches UPRIGHT MOUNTING W/ WHITE CAP RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$5.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 468 |
|
$1.5154 / $3.6960 | Buy Now |
|
Quest Components | 374 |
|
$2.1450 / $4.9500 | Buy Now | |
DISTI #
000000000003166682
|
Sager | Pushbutton Switches UPRIGHT MOUNTING W/ WHITE CAP Min Qty: 400 | 0 |
|
$4.6200 / $4.8100 | Buy Now |
Part Details for FP11SPC1B1TP01
FP11SPC1B1TP01 CAD Models
FP11SPC1B1TP01 Part Data Attributes:
|
FP11SPC1B1TP01
C&K
Buy Now
Datasheet
|
Compare Parts:
FP11SPC1B1TP01
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 38 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 4.5 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 7 mm | |
Bushing Length | 0.063 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@28VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.02A@28VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.094 inch | |
Termination Type | SOLDER |