Datasheets
FM5822A by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2

Part Details for FM5822A by Rectron Semiconductor

Overview of FM5822A by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FM5822A

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   0
  • 5,000 $0.0819
  • 10,000 $0.0795
  • 25,000 $0.0760
  • 50,000 $0.0739
  • 100,000 $0.0548
  • 150,000 $0.0539
  • 250,000 $0.0531
$0.0531 / $0.0819 Buy Now
Quest Components 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AC 115000
  • 1 $0.1700
  • 2,942 $0.0816
  • 6,128 $0.0714
$0.0714 / $0.1700 Buy Now
Quest Components 3 A, 40 V, SILICON, RECTIFIER DIODE, DO-214AC (Also Known As: FM5822A-W) 115000
  • 1 $0.1700
  • 2,942 $0.0816
  • 6,128 $0.0714
$0.0714 / $0.1700 Buy Now

Part Details for FM5822A

FM5822A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FM5822A Part Data Attributes:

FM5822A Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
FM5822A Rectron Semiconductor Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature LOW LEAKAGE CURRENT, METALLURGICALLY BONDED
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for FM5822A

This table gives cross-reference parts and alternative options found for FM5822A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5822A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FM340A-W Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, Rectron Semiconductor FM5822A vs FM340A-W
SK34AFL-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components FM5822A vs SK34AFL-TP
SL34A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-1, 2 PIN WEITRON INTERNATIONAL CO., LTD. FM5822A vs SL34A
SX34ET/R7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor FM5822A vs SX34ET/R7
SK34AL-TPS02-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components FM5822A vs SK34AL-TPS02-HF
SK34A Rectifier Diode, Surge Components Inc FM5822A vs SK34A
SB340G-SMA-R Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Unisonic Technologies Co Ltd FM5822A vs SB340G-SMA-R
SX34_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor FM5822A vs SX34_R1_00001
SL34-AL-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN Formosa Microsemi Co Ltd FM5822A vs SL34-AL-H
SK34AE Rectifier Diode, Surge Components Inc FM5822A vs SK34AE
Part Number Description Manufacturer Compare
SK34AL-TPS02-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components FM5822A vs SK34AL-TPS02-HF
SK34AHE3TRTB Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica FM5822A vs SK34AHE3TRTB
SX34E Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor FM5822A vs SX34E
SK34AF Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd FM5822A vs SK34AF
SL34-AL-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN Formosa Microsemi Co Ltd FM5822A vs SL34-AL-H
SX34ET/R7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor FM5822A vs SX34ET/R7
SK34A Rectifier Diode, MERITEK Electronics Corporation FM5822A vs SK34A
SK34AL-TPS02 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components FM5822A vs SK34AL-TPS02
SL34-AS-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd FM5822A vs SL34-AS-H
SK34A Rectifier Diode, Surge Components Inc FM5822A vs SK34A

FM5822A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM5822A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM5822A by Rectron Semiconductor

  • Please alert me when FM5822A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM5822A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM5822A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM5822A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM5822A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM5822A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: