Datasheets
SK34AL-TPS02-HF by: Micro Commercial Components

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Part Details for SK34AL-TPS02-HF by Micro Commercial Components

Overview of SK34AL-TPS02-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SK34AL-TPS02-HF

SK34AL-TPS02-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK34AL-TPS02-HF Part Data Attributes:

SK34AL-TPS02-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SK34AL-TPS02-HF Micro Commercial Components Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.43 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 90 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -50 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 1000 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SK34AL-TPS02-HF

This table gives cross-reference parts and alternative options found for SK34AL-TPS02-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK34AL-TPS02-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK34AFL-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components SK34AL-TPS02-HF vs SK34AFL-TP
SK34AF3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK34AL-TPS02-HF vs SK34AF3
LFM340-AS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd SK34AL-TPS02-HF vs LFM340-AS
SX34E Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SK34AL-TPS02-HF vs SX34E
SK34AF2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK34AL-TPS02-HF vs SK34AF2
SL34-A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd SK34AL-TPS02-HF vs SL34-A
HSMA340 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN HSMC Corporation SK34AL-TPS02-HF vs HSMA340
SK34A Rectifier Diode, MERITEK Electronics Corporation SK34AL-TPS02-HF vs SK34A
SK34A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Viking Tech Corp SK34AL-TPS02-HF vs SK34A
SK34AR3G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK34AL-TPS02-HF vs SK34AR3G
Part Number Description Manufacturer Compare
FM340A-W Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, Rectron Semiconductor SK34AL-TPS02-HF vs FM340A-W
SL34-A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd SK34AL-TPS02-HF vs SL34-A
SK34AF2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK34AL-TPS02-HF vs SK34AF2
SL34-AL Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN Formosa Microsemi Co Ltd SK34AL-TPS02-HF vs SL34-AL
LFM340-AS-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd SK34AL-TPS02-HF vs LFM340-AS-H
SK34A-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN Micro Commercial Components SK34AL-TPS02-HF vs SK34A-TP-HF
SK34A Rectifier Diode, Surge Components Inc SK34AL-TPS02-HF vs SK34A
SK34A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK34AL-TPS02-HF vs SK34A
SK34AR2G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SK34AL-TPS02-HF vs SK34AR2G
SK34AFL-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components SK34AL-TPS02-HF vs SK34AFL-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK34AL-TPS02-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK34AL-TPS02-HF by Micro Commercial Components

  • Please alert me when SK34AL-TPS02-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK34AL-TPS02-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK34AL-TPS02-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK34AL-TPS02-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK34AL-TPS02-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK34AL-TPS02-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: