Part Details for FLHTC0311-0.50-0 by TE Connectivity
Overview of FLHTC0311-0.50-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLHTC0311-0.50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1465
|
Newark | Wire, Flexlite Hi Temp, 20 Awg, 0.5 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity FLHTC0311-0.50-0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$114.4600 / $120.2100 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0.7900 / $1.6900 | Buy Now | |
DISTI #
36468365
|
Verical | FLHTC0311-0.50-0 Min Qty: 53 Package Multiple: 1 | Americas - 5000 |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
RYCFLHTC0311-0.50-0
|
Interstate Connecting Components | FLHTC0311-0.50-0 | 0 |
|
Buy Now | |
DISTI #
5051101
|
element14 Asia-Pacific | WIRE, FLEXLITE, BLACK, 0.5MM, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 35 |
|
$139.2280 / $143.5309 | Buy Now |
DISTI #
5051101
|
Farnell | WIRE, FLEXLITE, BLACK, 0.5MM, 100M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 35 |
|
$119.5058 / $164.8381 | Buy Now |
|
Master Electronics |
5000 Partner Stock |
|
$0.7900 / $1.6900 | Buy Now |
Part Details for FLHTC0311-0.50-0
FLHTC0311-0.50-0 CAD Models
FLHTC0311-0.50-0 Part Data Attributes:
|
FLHTC0311-0.50-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-0.50-0
TE Connectivity
FLHTC0311-0.50-0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity | |
Application | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | |
Approvals | CSA; CUL; UL | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 1.27 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.04 Ω | |
Shielding | NO | |
Stranding | 19X0.19 | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |