-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Digital FET 25V, 0.68A, 0.45Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8857
|
Newark | N Channel Mosfet, 25V, 680Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:680Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Onsemi FDV303N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36861 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
67R2088
|
Newark | Mosfet, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:680Ma, On Resistance Rds(On):0.33Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi FDV303N Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0640 | Buy Now |
DISTI #
04X6278
|
Newark | Mosfet Transistor, N Channel, 680 Ma, 25 V, 0.33 Ohm, 4.5 V, 800 Mv Rohs Compliant: Yes |Onsemi FDV303N Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0680 | Buy Now |
DISTI #
FDV303NCT-ND
|
DigiKey | MOSFET N-CH 25V 680MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6104 In Stock |
|
$0.0478 / $0.4000 | Buy Now |
DISTI #
FDV303N
|
Avnet Americas | Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV303N) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10785 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
FDV303N
|
Avnet Americas | Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV303N) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDV303N
|
Avnet Americas | Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R - Rail/Tube (Alt: FDV303N) RoHS: Compliant Min Qty: 2585 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 28930 Factory Stock |
|
$0.2408 / $0.2874 | Buy Now |
DISTI #
FDV303N
|
Avnet Americas | Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV303N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 | Buy Now |
DISTI #
FDV303N
|
Avnet Americas | Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FDV303N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 | Buy Now |
DISTI #
58K8857
|
Avnet Americas | Trans MOSFET N-CH 25V 0.68A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K8857) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack | 36861 Partner Stock |
|
$0.1380 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDV303N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDV303N
onsemi
N-Channel Digital FET 25V, 0.68A, 0.45Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.68 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDV303N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDV303N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDV303ND87Z | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N vs FDV303ND87Z |
FDV303N_NL | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N vs FDV303N_NL |
FDV303N-F169 | N-Channel Digital FET 25V, 0.68A, 0.45Ω, 3000-REEL | onsemi | FDV303N vs FDV303N-F169 |
FDV303NS62Z | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N vs FDV303NS62Z |
FDV303N | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N vs FDV303N |
FDV303NL99Z | Small Signal Field-Effect Transistor, 0.68A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDV303N vs FDV303NL99Z |
ME2324D | Small Signal Field-Effect Transistor, 0.71A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | Force Mos Technology Co Ltd | FDV303N vs ME2324D |