Part Details for FDSS2407 by Fairchild Semiconductor Corporation
Overview of FDSS2407 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDSS2407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDSS2407-ND
|
DigiKey | MOSFET 2N-CH 62V 3.3A 8SOIC Min Qty: 417 Container: Bulk MARKETPLACE PRODUCT |
473999 In Stock |
|
$0.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 14920 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 13853 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1190 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 11936 |
|
$0.3850 / $1.7500 | Buy Now | |
|
Quest Components | 952 |
|
$0.4550 / $1.7500 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 3.3A, 62V, 0.11ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 478058 |
|
$0.6188 / $0.7280 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 62V 3.3A 8-SOIC | 32900 |
|
RFQ | |
|
Perfect Parts Corporation | 2732 |
|
RFQ |
Part Details for FDSS2407
FDSS2407 CAD Models
FDSS2407 Part Data Attributes
|
FDSS2407
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDSS2407
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.3A I(D), 62V, 0.11ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 62 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.27 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDSS2407
This table gives cross-reference parts and alternative options found for FDSS2407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDSS2407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDSS2407 | N-Channel Logic Level Gate Dual MOSFET 60V, 3.3A, 132mΩ, 2500-REEL, Automotive Qualified | onsemi | FDSS2407 vs FDSS2407 |
FDSS2407_NL | Power Field-Effect Transistor, 3.3A I(D), 62V, 0.11ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDSS2407 vs FDSS2407_NL |