Part Details for FDMS7606 by Fairchild Semiconductor Corporation
Overview of FDMS7606 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS7606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2995 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Field-Effect Transistor, 11.5A, 30V, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2540 |
|
$0.8413 / $0.9898 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 30V 11.5A/12A PWR56 | 2600 |
|
RFQ |
Part Details for FDMS7606
FDMS7606 CAD Models
FDMS7606 Part Data Attributes:
|
FDMS7606
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS7606
Fairchild Semiconductor Corporation
30V Dual N-Channel PowerTrench® MOSFET, 8LD, MLP, DUAL, NON-JEDEC, 5X6 MM DUAL DAP, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | ROHS COMPLIANT, POWER 56, MLP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MLP, DUAL, NON-JEDEC, 5X6 MM DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.0114 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |