-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8058
|
Newark | Res, 1M, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1Mohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF1004X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 210000 |
|
$0.0040 | Buy Now |
DISTI #
64R5250
|
Newark | Res, Thick Film, 1M, 1%, 0.1W, 0402, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ2RKF1004X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 102504 |
|
$0.0060 / $0.0990 | Buy Now |
|
Bristol Electronics | 86809 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 27386 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1004X) | 27386 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1004X) | 21788 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 21788 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 15200 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF1004X) | 15200 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1M Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 8400 |
|
$0.0066 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1004X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1004X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1004X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1004X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-1004FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2RKF1004X vs CR0402-10W-1004FT |
MCWR04X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2RKF1004X vs MCWR04X1004FTL |
WR04X1004FDLV | Fixed Resistor, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2RKF1004X vs WR04X1004FDLV |
MCMR04X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2RKF1004X vs MCMR04X1004FTL |
MC0402-1004-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF1004X vs MC0402-1004-FBW |
SR0402FR-131ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF1004X vs SR0402FR-131ML |
MC0402L6F1004SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | ERJ2RKF1004X vs MC0402L6F1004SE |
232270681005 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1004X vs 232270681005 |
RMC1/16SK105FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF1004X vs RMC1/16SK105FB |
WR04X1004FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF1004X vs WR04X1004FGL |