Part Details for MCMR04X1004FTL by SPC Multicomp
Overview of MCMR04X1004FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X1004FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1462
|
Newark | Res, 1M, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:1Mohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Multicomp Pro MCMR04X1004FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 110000 |
|
$0.0020 / $0.0040 | Buy Now |
DISTI #
86T2771
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 1 Mohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X1004FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27344 |
|
$0.0080 / $0.0120 | Buy Now |
Part Details for MCMR04X1004FTL
MCMR04X1004FTL CAD Models
MCMR04X1004FTL Part Data Attributes:
|
MCMR04X1004FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X1004FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X1004FTL
This table gives cross-reference parts and alternative options found for MCMR04X1004FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X1004FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCMR04X1004FTL vs MR04X1004FTL |
232270621005 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCMR04X1004FTL vs 232270621005 |
RC0402FR-071MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCMR04X1004FTL vs RC0402FR-071MP |
CR-02FL6----1M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCMR04X1004FTL vs CR-02FL6----1M |
AS02FBE1004A | Fixed Resistor, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCMR04X1004FTL vs AS02FBE1004A |
SR0402FR-131ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCMR04X1004FTL vs SR0402FR-131ML |
WR04X1004FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCMR04X1004FTL vs WR04X1004FTLJ |
AR0402FR-071M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCMR04X1004FTL vs AR0402FR-071M |
CR-02FLF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCMR04X1004FTL vs CR-02FLF----1M |
232270671005 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCMR04X1004FTL vs 232270671005 |