Part Details for ERJ1GEF2103C by Panasonic Electronic Components
Overview of ERJ1GEF2103C by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1GEF2103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1GEF2103C
|
Avnet Americas | Res Thick Film 0201 210K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEF2103C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 60000 |
|
RFQ | |
|
Bristol Electronics | 24868 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 210000OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 8500 |
|
$0.0033 / $0.0088 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 210000OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 (Also Known As: ERJ-1GEF2103C) | 8500 |
|
$0.0033 / $0.0088 | Buy Now |
DISTI #
ERJ-1GEF2103C
|
Avnet Americas | Res Thick Film 0201 210K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEF2103C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 60000 |
|
RFQ |
Part Details for ERJ1GEF2103C
ERJ1GEF2103C CAD Models
ERJ1GEF2103C Part Data Attributes:
|
ERJ1GEF2103C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GEF2103C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for ERJ1GEF2103C
This table gives cross-reference parts and alternative options found for ERJ1GEF2103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GEF2103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-07210KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 210000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GEF2103C vs RC0201FR-07210KP |