Part Details for EPM570T100I5N by PennEngineering (PEM)
Overview of EPM570T100I5N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM570T100I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone? II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP Tray | 115 |
|
$11.3375 / $12.8146 | Buy Now |