Datasheets
EPM5016LC-15 by: Altera Corporation

OT PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20

Part Details for EPM5016LC-15 by Altera Corporation

Overview of EPM5016LC-15 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for EPM5016LC-15

EPM5016LC-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EPM5016LC-15 Part Data Attributes

EPM5016LC-15 Altera Corporation
Buy Now Datasheet
Compare Parts:
EPM5016LC-15 Altera Corporation OT PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALTERA CORP
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature MACROCELLS INTERCONNECTED BY PIA; 16 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 100 MHz
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 9.017 mm
Number of Dedicated Inputs 7
Number of I/O Lines 8
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 160
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 7 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type OT PLD
Propagation Delay 15 ns
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 9.017 mm

Alternate Parts for EPM5016LC-15

This table gives cross-reference parts and alternative options found for EPM5016LC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM5016LC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPM5016LI-20 OT PLD, 20ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Altera Corporation EPM5016LC-15 vs EPM5016LI-20
EPM5016LC-20 OT PLD, 20ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Altera Corporation EPM5016LC-15 vs EPM5016LC-20

EPM5016LC-15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM5016LC-15 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM5016LC-15 by Altera Corporation

  • Please alert me when EPM5016LC-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPM5016LC-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM5016LC-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPM5016LC-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM5016LC-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM5016LC-15 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: