-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, CMOS, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530718
|
Arrow Electronics | Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2314 | Americas - 232000 |
|
$9.7200 / $17.0100 | Buy Now |
DISTI #
VN7:3636_27530718
|
Arrow Electronics | Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2227 Container: Cut Strips | Americas - 2683 |
|
$9.7200 / $17.0100 | Buy Now |
DISTI #
69712668
|
Verical | Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin UQFN T/R Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 232000 |
|
$9.7200 / $17.0100 | Buy Now |
DISTI #
75726148
|
Verical | Module DC-DC 1-OUT 1.8V to 3.3V 0.6A 16-Pin UQFN T/R Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 2683 |
|
$11.8800 / $17.0100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 22400 |
|
$20.0558 / $26.7410 | Buy Now |
|
South Electronics | EP5358HUI | 1 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 1.8-3.3V 2W | 112223 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP5358HUI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP5358HUI
Intel Corporation
Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, CMOS, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.8 V TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.09SQ,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2.25 mm |
This table gives cross-reference parts and alternative options found for EP5358HUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP5358HUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP5358HUI | Switching Regulator, Voltage-mode, 0.6A, 5000kHz Switching Freq-Max, CMOS, 2.50 X 2.25 MM, 1.10 MM HEIGHT, UQFN-16 | Altera Corporation | EP5358HUI vs EP5358HUI |