Part Details for EP4CGX30CF19I7N by PennEngineering (PEM)
Overview of EP4CGX30CF19I7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CGX30CF19I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone Family 50528 Cells 500MHz 90nm Technology 1.2V 484-Pin FBGA | 145 |
|
$107.8000 / $121.8444 | Buy Now |