-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J3782
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 66Kb, 40Mhz 5.5V Tqfp-64, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:66Kb, No. Of I/O S:52I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:5.5Vrohs Compliant: Yes |Microchip DSPIC30F5015-30I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 984 |
|
$9.2400 / $10.5500 | Buy Now |
DISTI #
DSPIC30F501530IPT-ND
|
DigiKey | IC MCU 16BIT 66KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
568 In Stock |
|
$8.8750 / $10.1400 | Buy Now |
DISTI #
71J3782
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray - Bulk (Alt: 71J3782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 984 Partner Stock |
|
$9.2200 | Buy Now |
DISTI #
DSPIC30F5015-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: DSPIC30F5015-30I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.3800 / $10.1400 | Buy Now |
DISTI #
579-DS30F501530IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 30MIPS 66 KB RoHS: Compliant | 465 |
|
$8.8800 / $10.1400 | Buy Now |
DISTI #
V99:2348_06429225
|
Arrow Electronics | MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 64-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 120 |
|
$10.4390 | Buy Now |
DISTI #
DSPIC30F5015-30I/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 64LD 30 MIPS 66KB FLASH, PB FREE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3300 / $10.1400 | Buy Now |
DISTI #
70046071
|
RS | DSP, 16-Bit, 66 KB Flash, 2KB RAM, 52 I/O, TQFP-64 | Microchip Technology Inc. DSPIC30F5015-30I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 186 |
|
$8.6200 / $10.1400 | Buy Now |
|
Future Electronics | dsPIC30F Series 2 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC RISC - 66KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray RoHS: Compliant |
334 In Stock 5183 Factory Stock |
|
$8.2800 / $10.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F5015-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F5015-30I/PT
Microchip Technology Inc
16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 30 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F5015-30I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F5015-30I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F5015T-30E/PT | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | Microchip Technology Inc | DSPIC30F5015-30I/PT vs DSPIC30F5015T-30E/PT |