-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 80MHz, OTHER DSP, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8699
|
Newark | Dsc, 16Bit, 56F803, 80Mhz, 100Lqfp, Product Range:56800E Series, Core Frequency:80Mhz, Flash Memory Size:64Kb, No. Of I/O's:16I/O's, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:3.3V, Dsc Case Style:Lqfp, No. Of Rohs Compliant: Yes |Nxp DSP56F803BU80E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$26.1500 / $37.4200 | Buy Now |
DISTI #
98AC1227
|
Newark | 16-Bit Dsc, 56800 Core, 64Kb Flash, 80Mhz, Qfp 100 Rohs Compliant: Yes |Nxp DSP56F803BU80E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9100 / $22.9600 | Buy Now |
DISTI #
DSP56F803BU80E-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
261 In Stock |
|
$24.6424 / $35.9800 | Buy Now |
DISTI #
DSP56F803BU80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 64KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: DSP56F803BU80E) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.9040 / $22.9538 | Buy Now |
DISTI #
DSP56F803BU80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 64KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: DSP56F803BU80E) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
DSP56F803BU80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 64KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: DSP56F803BU80E) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$19.9040 / $22.9538 | Buy Now |
DISTI #
841-DSP56F803BU80E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40 MIPS RoHS: Compliant | 7 |
|
$25.1400 / $35.9800 | Buy Now |
|
Future Electronics | 56F8xx Series 2 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 40Tray |
|
$24.1600 / $25.3700 | Buy Now |
DISTI #
78966429
|
Verical | MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 600 |
|
$24.0000 / $28.6250 | Buy Now |
DISTI #
77791663
|
Verical | MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2403 | Americas - 270 |
|
$20.6732 / $23.4788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP56F803BU80E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F803BU80E
NXP Semiconductors
16-BIT, 80MHz, OTHER DSP, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 152 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSP56F803BU80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F803BU80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56F803BU80 | 16-BIT, 80MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Freescale Semiconductor | DSP56F803BU80E vs DSP56F803BU80 |
DSP56F803BU80E | 16-BIT, 80MHz, OTHER DSP, PQFP100, ROHS COMPLIANT, PLASTIC, LQFP-100 | Freescale Semiconductor | DSP56F803BU80E vs DSP56F803BU80E |
DSP56F803BU80 | 16-BIT, 80MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Motorola Mobility LLC | DSP56F803BU80E vs DSP56F803BU80 |