-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3108
|
Newark | Relay, Signal, Spdt, 30Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-S-DC5V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$4.4000 / $5.1400 | Buy Now |
DISTI #
74AC0151
|
Newark | Relay, Signal, Spdt, 30Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Ds Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:-, Contact Rohs Compliant: Yes |Panasonic DS1E-S-DC5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 607 |
|
$2.2200 | Buy Now |
DISTI #
255-1609-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 2A 5V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2942 In Stock |
|
$1.7862 / $3.1800 | Buy Now |
DISTI #
DS1E-S-DC5V
|
Avnet Americas | Signal Relay, 5 VDC, SPDT, 2 A, DS, Through Hole, Non Latching (Alt: DS1E-S-DC5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days | 0 |
|
$1.8176 / $4.9420 | Buy Now |
DISTI #
769-DS1E-S-DC5V
|
Mouser Electronics | Low Signal Relays - PCB 2A 5VDC SPDT NON-LATCHING RoHS: Compliant | 1614 |
|
$3.4600 / $4.0000 | Buy Now |
DISTI #
V36:1790_10815618
|
Arrow Electronics | Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2308 | Americas - 12817 |
|
$4.1610 | Buy Now |
DISTI #
70158604
|
RS | Relay, 2 A AC/DC (Switching),3 A AC/DC (Carrying), Amber Sealed Type, 1 Form C | Panasonic Electronic Components DS1E-S-DC5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 42 |
|
$6.2100 / $6.8200 | Buy Now |
|
Future Electronics | DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3980Tray |
|
$2.0200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A SPDT(15x9.9x9.9)mm THT RoHS: Compliant |
2730 In Stock |
|
$1.7800 / $2.2600 | Buy Now |
DISTI #
66954354
|
Verical | Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 12817 |
|
$4.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1E-S-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1E-S-DC5V
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 9.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 8 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 9.9mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |