-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1907-ND
|
DigiKey | PWR XFMR LAMINATED 1VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
640 In Stock |
|
$9.9201 / $16.1700 | Buy Now |
DISTI #
V36:1790_17594432
|
Arrow Electronics | Power Transformer 1500Vrms 1VA 8 Terminal PC Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 | Americas - 28 |
|
$9.8510 / $13.4670 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 1VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
246 In Stock 100 Factory Stock |
|
$8.8000 / $12.5200 | Buy Now |
DISTI #
76881358
|
Verical | Power Transformer 1500Vrms 1VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2251 | Americas - 245 |
|
$12.6788 / $16.1340 | Buy Now |
DISTI #
66399815
|
Verical | Power Transformer 1500Vrms 1VA 8 Terminal PC Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 28 |
|
$9.8510 / $13.4670 | Buy Now |
DISTI #
000000000001083373
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 0 |
|
$10.1600 / $15.3600 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 1VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
246 In Stock 100 Factory Stock |
|
$8.8000 / $12.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPC-10-90
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DPC-10-90
Signal Transformer Inc
Power Transformer, 1VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OPERATING FREQUENCY: 50-500 HZ | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.08 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 0.09 A | |
Output Current 2 | 0.09 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 34.92 mm |