Datasheets
DG408DY-E3 by:

Analog Multiplexer Single 8:1 16-Pin SOIC N

Part Details for DG408DY-E3 by Vishay Siliconix

Overview of DG408DY-E3 by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for DG408DY-E3

Part # Distributor Description Stock Price Buy
DISTI # DG408DY-E3-ND
DigiKey IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 975
In Stock
  • 1 $2.2700
  • 10 $2.0350
  • 50 $1.9198
  • 100 $1.6356
  • 250 $1.5358
  • 500 $1.3438
  • 1,000 $1.1135
  • 2,500 $1.0367
  • 5,000 $0.9983
$0.9983 / $2.2700 Buy Now
DISTI # 70026043
RS Multiplexer, Analog, 8, 44 V, 40 Ohms (Typ.), 1 nA (Max.), 1 nA (Max.), -40 deg | Siliconix / Vishay DG408DY-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.1600
  • 5,000 $2.0500
  • 25,000 $1.9400
  • 50,000 $1.8300
$1.8300 / $2.1600 RFQ
New Advantage Corporation DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 50 6200
  • 150 $1.1600
  • 6,200 $1.0800
$1.0800 / $1.1600 Buy Now

Part Details for DG408DY-E3

DG408DY-E3 CAD Models

DG408DY-E3 Part Data Attributes:

DG408DY-E3 Vishay Siliconix
Buy Now Datasheet
Compare Parts:
DG408DY-E3 Vishay Siliconix Analog Multiplexer Single 8:1 16-Pin SOIC N
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SILICONIX
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Vishay
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 150 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for DG408DY-E3

This table gives cross-reference parts and alternative options found for DG408DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG408DY Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG408DY-E3 vs DG408DY
DG408DY-T1-E3 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG408DY-E3 vs DG408DY-T1-E3
DG408DYZ Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube Renesas Electronics Corporation DG408DY-E3 vs DG408DYZ
DG408DY Multiplexers/Switches Renesas Electronics Corporation DG408DY-E3 vs DG408DY
DG408DY-E3 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG408DY-E3 vs DG408DY-E3
DG408DY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Intersil Corporation DG408DY-E3 vs DG408DY
Part Number Description Manufacturer Compare
DG408EUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products DG408DY-E3 vs DG408EUE+
DG408EUE+ Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DG408DY-E3 vs DG408EUE+
DG408DJ-E3 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 Vishay Intertechnologies DG408DY-E3 vs DG408DJ-E3
ADG408BRUZ-REEL LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer Analog Devices Inc DG408DY-E3 vs ADG408BRUZ-REEL
ADG408BRU-REEL7 LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer Analog Devices Inc DG408DY-E3 vs ADG408BRU-REEL7
DG408DYZ Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube Renesas Electronics Corporation DG408DY-E3 vs DG408DYZ
5962-9204203MEA IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch Analog Devices Inc DG408DY-E3 vs 5962-9204203MEA
DG408DVZ Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, TSSOP, /Tube Renesas Electronics Corporation DG408DY-E3 vs DG408DVZ
DG408DY-E3 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG408DY-E3 vs DG408DY-E3
DG408DY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Intersil Corporation DG408DY-E3 vs DG408DY

DG408DY-E3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG408DY-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG408DY-E3 by Vishay Siliconix

  • Please alert me when DG408DY-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG408DY-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG408DY-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG408DY-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG408DY-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG408DY-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: