Part Details for DF12NB(5.0)-30DP-0.5V(51) by Hirose Electric Co Ltd
Overview of DF12NB(5.0)-30DP-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF12NB(5.0)-30DP-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8295
|
Newark | Mezzanine Conn, Hdr, 30Pos, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper, Product Range:Df12N Rohs Compliant: Yes |Hirose(Hrs) DF12NB(5.0)-30DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.6000 | Buy Now |
DISTI #
08AJ4325
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(5.0)-30DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$1.0300 / $1.6900 | Buy Now |
DISTI #
08AJ4326
|
Newark | Mezzanine Conn, Header, 30Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(5.0)-30DP-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
26-DF12NB(5.0)-30DP-0.5V(51)CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1014 In Stock |
|
$0.5910 / $1.2900 | Buy Now |
DISTI #
DF12NB(5.0)-30DP-0
|
Avnet Americas | Conn Stacking HDR 30 POS 5mmStack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF12NB(5.0)-30DP-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-DF12NB5030DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G RoHS: Compliant | 11447 |
|
$0.6030 / $1.2900 | Buy Now |
DISTI #
DF12NB(5.0)-30DP-0
|
Avnet Americas | Conn Stacking HDR 30 POS 5mmStack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF12NB(5.0)-30DP-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
DF12NB5030DP05V51
|
TME | DF12NB(5.0)-30DP-0.5V(51) Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
DISTI #
000000000006186233
|
Sager | Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G Min Qty: 1000 | 3000 |
|
$0.6800 | Buy Now |
DISTI #
537-0878-0-51
|
Avnet Abacus | Conn Stacking HDR 30 POS 5mmStack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 537-0878-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now |
Part Details for DF12NB(5.0)-30DP-0.5V(51)
DF12NB(5.0)-30DP-0.5V(51) CAD Models
DF12NB(5.0)-30DP-0.5V(51) Part Data Attributes:
|
DF12NB(5.0)-30DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NB(5.0)-30DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.417 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF12NB(5.0)-30DP-0.5V(51)
This table gives cross-reference parts and alternative options found for DF12NB(5.0)-30DP-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12NB(5.0)-30DP-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
503376-3010 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | DF12NB(5.0)-30DP-0.5V(51) vs 503376-3010 |
DF12NC(3.5)-30DP-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF12NB(5.0)-30DP-0.5V(51) vs DF12NC(3.5)-30DP-0.5V(51) |