-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2684
|
Newark | Mezzanine Connector, Header, 30Pos, 2Row Rohs Compliant: Yes |Molex 503376-3010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4100 |
|
$1.0500 / $1.6000 | Buy Now |
DISTI #
80AH3381
|
Newark | Mezzanine Connector, Header, 30Pos, 2Row Rohs Compliant: Yes |Molex 503376-3010 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.8900 / $0.9800 | Buy Now |
DISTI #
538-503376-3010
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 B/B PLG RA ASYW/ BOSS30CKTEMBSTPPKG RoHS: Compliant | 5871 |
|
$0.7320 / $1.5100 | Buy Now |
DISTI #
MOL503376-3010
|
Heilind Electronics | 0.4 B/B PLUG RA ASSYW/BOS TEMBSTPPKG | Americas - 0 in Stock |
|
$0.8205 | Buy Now |
|
Onlinecomponents.com | SlimStack Board-to-Board Plug - 30 Circuits - 0.40mm Pitch - Surface Mount - Dual Row - Right-Angle - With Solder Tabs And Plastic Pegs - Black. RoHS: Compliant |
304000 Partner Stock |
|
$0.6830 / $0.7650 | Buy Now |
DISTI #
503376-3010
|
TTI | Board to Board & Mezzanine Connectors 0.4 B/B PLG RA ASYW/ BOSS30CKTEMBSTPPKG RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6760 | Buy Now |
|
Master Electronics | SlimStack Board-to-Board Plug - 30 Circuits - 0.40mm Pitch - Surface Mount - Dual Row - Right-Angle - With Solder Tabs And Plastic Pegs - Black. RoHS: Compliant |
304000 Partner Stock |
|
$0.6830 / $0.7650 | Buy Now |
DISTI #
10191661
|
TestEquity LLC | Molex 503376-3010 SlimStack Board-to-Board Plug, 0.40mm Pitch, Surface Mount, Dual Row, Right-Angle, with Solder Tabs and Plastic Pegs, 30 Circuits | 304000 |
|
$0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
503376-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
503376-3010
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SLIMSTACK | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.11 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for 503376-3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503376-3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NC(3.5)-30DP-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | 503376-3010 vs DF12NC(3.5)-30DP-0.5V(51) |
DF12NB(5.0)-30DP-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | 503376-3010 vs DF12NB(5.0)-30DP-0.5V(51) |