-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 8/10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7009
|
Newark | Power Entry Module, Male, 10A, Connector Type:Iec C14, Current Rating:8A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter DD11.0111.1110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$8.9700 / $11.2100 | Buy Now |
DISTI #
81AC7942
|
Newark | Dd11, Mounting: Screw-On Mounting, Rocker Switch: Non-Illuminated 2-Pole, Quick Connect Terminals 4.8 X 0.8 Mm, Appliance Inlet: Iec C14, Fuse Holder: 1-Pole, Suitable For Appliances With Protection C Rohs Compliant: Yes |Schurter DD11.0111.1110 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$9.2800 / $11.9000 | Buy Now |
DISTI #
486-1275-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1419 In Stock |
|
$8.4038 / $9.3100 | Buy Now |
DISTI #
DD11.0111.1110
|
Avnet Americas | DD11 POWER ENTRY MODULE - Boxed Product (Development Kits) (Alt: DD11.0111.1110) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Box | 30 |
|
$8.2021 / $9.6180 | Buy Now |
DISTI #
48M7009
|
Avnet Americas | DD11 POWER ENTRY MODULE - Bulk (Alt: 48M7009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$9.9500 / $11.9000 | Buy Now |
DISTI #
693-DD11.0111.1110
|
Mouser Electronics | AC Power Entry Modules No illumination QC 10A No Drawer RoHS: Compliant | 324 |
|
$8.4000 / $9.3100 | Buy Now |
|
Future Electronics | DD11 Series 10 A 250 V Non-Illuminated Panel Mount Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | DD11 POWER ENTRY MODUL 10A RoHS: Compliant |
40 In Stock |
|
$8.0700 / $9.8200 | Buy Now |
DISTI #
77781805
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 77 |
|
$10.5882 / $12.5191 | Buy Now |
DISTI #
62156210
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2214 | Americas - 40 |
|
$11.6835 / $12.7698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DD11.0111.1110
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD11.0111.1110
Schurter Electronic Components
Mains Power Connector, 8/10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.2 inch | |
Body Depth | 1.5 inch | |
Body Length | 2.55 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for DD11.0111.1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD11.0111.1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.2004 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4301.2004 |
4301.1214.04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4301.1214.04 |
4304.4065 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.4065 |
4304.4063 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.4063 |
4304.6032 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.6032 |
4304.4092 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.4092 |
4304.4025 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.4025 |
4301.2023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4301.2023 |
4304.6024 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.6024 |
4304.4066 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | DD11.0111.1110 vs 4304.4066 |