Part Details for 4304.4065 by Schurter Electronic Components
Overview of 4304.4065 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4304.4065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1059
|
Newark | Filtered Iec Module, C14, 10A/250V, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 4304.4065 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0600 / $61.9300 | Buy Now |
DISTI #
486-4693-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3 In Stock |
|
$43.9838 / $54.5100 | Buy Now |
DISTI #
4304.4065
|
Avnet Americas | FKI POWER ENTRY MODULE FILTER 10A - Boxed Product (Development Kits) (Alt: 4304.4065) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$42.9281 / $50.3391 | Buy Now |
DISTI #
693-4304.4065
|
Mouser Electronics | AC Power Entry Modules FKI2-50-10/I-A APPLN INLET FILTER RoHS: Compliant | 19 |
|
$43.9800 / $48.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$42.9200 | Buy Now |
|
Onlinecomponents.com | FKI POWER ENTRY MODULE FILTER 10A RoHS: Compliant |
20 In Stock |
|
$46.6900 / $61.9400 | Buy Now |
DISTI #
4304.4065
|
Avnet Americas | FKI POWER ENTRY MODULE FILTER 10A - Boxed Product (Development Kits) (Alt: 4304.4065) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$42.9281 / $50.3391 | Buy Now |
DISTI #
000000000002763182
|
Sager | AC Power Entry Modules FKI2-50-10/I-A APPLN INLET FILTER Min Qty: 20 | 0 |
|
$44.5400 / $48.2000 | Buy Now |
DISTI #
4304.4065
|
Avnet Abacus | FKI POWER ENTRY MODULE FILTER 10A (Alt: 4304.4065) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59P5678
|
Bürklin Elektronik | IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 1.6 W, 300 µH, faston plug 6.3 mm, 4304.4065 Min Qty: 1 | 18 |
|
$26.5221 / $33.8370 | Buy Now |
Part Details for 4304.4065
4304.4065 CAD Models
4304.4065 Part Data Attributes:
|
4304.4065
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.4065
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.97 inch | |
Body Depth | 2.14 inch | |
Body Length | 2.56 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.4065
This table gives cross-reference parts and alternative options found for 4304.4065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.4065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.0123.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs GSF1.0123.01 |
4301.2122 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4301.2122 |
4301.2001 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4301.2001 |
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4304.6021 |
4301.2024 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4301.2024 |
4301.2023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4301.2023 |
4304.6080 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4304.6080 |
4301.2021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4301.2021 |
4304.4066 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4304.4066 |
4304.4024 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4304.4065 vs 4304.4024 |