-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, BGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2013
|
Newark | Mcu, 32Bit, 240Mhz, Bga-256 Rohs Compliant: Yes |Renesas D6417751RBA240HVU0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$65.3600 / $70.6800 | Buy Now |
DISTI #
D6417751RBA240HVU0-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256BGA Min Qty: 1 Lead time: 36 Weeks Container: Tray |
23 In Stock |
|
$46.7920 / $55.5400 | Buy Now |
DISTI #
D6417751RBA240HVU0
|
Avnet Americas | MCU 32-Bit SuperH SH-4 RISC ROMLess 3.3V 256-Pin BGA - Trays (Alt: D6417751RBA240HVU0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 60 |
|
$39.9960 / $50.2770 | Buy Now |
DISTI #
968-417751RBA240HVU0
|
Mouser Electronics | 32-bit Microcontrollers - MCU SH7751R SH4 256-BGA Halogen free RoHS: Compliant | 130 |
|
$46.7900 / $52.7400 | Buy Now |
|
Future Electronics | SH7750 Series 48 KB RAM 240 MHz SMT 32-Bit Microcontroller - BGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$47.3900 / $49.7500 | Buy Now |
|
Future Electronics | SH7750 Series 48 KB RAM 240 MHz SMT 32-Bit Microcontroller - BGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$47.3900 / $49.7500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT ROMLESS 256BGA Min Qty: 1 Container: Tray | 23 |
|
$46.7920 / $55.5400 | Buy Now |
DISTI #
D6417751RBA240HVU0
|
Avnet Americas | MCU 32-Bit SuperH SH-4 RISC ROMLess 3.3V 256-Pin BGA - Trays (Alt: D6417751RBA240HVU0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 60 |
|
$39.9960 / $50.2770 | Buy Now |
|
Velocity Electronics | Our Stock | 6 |
|
RFQ | |
DISTI #
D6417751RBA240HVU0
|
Avnet Silica | MCU 32-Bit SuperH SH-4 RISC ROMLess 3.3V 256-Pin BGA (Alt: D6417751RBA240HVU0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D6417751RBA240HVU0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D6417751RBA240HVU0
Renesas Electronics Corporation
32-bit Microcontrollers, BGA, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, LEAD FREE, BGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | PRBG0256DM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT 1.5 V | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.6 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for D6417751RBA240HVU0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6417751RBA240HVU0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCZT80A | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | D6417751RBA240HVU0 vs MPC852TCZT80A |
MPC850DHZT66A | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | D6417751RBA240HVU0 vs MPC850DHZT66A |
KXPC823VR81B2T | 32-BIT, 81MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | D6417751RBA240HVU0 vs KXPC823VR81B2T |
79RC32H435-350BC | Microprocessor, 32-Bit, 350MHz, CMOS, PBGA256 | Integrated Device Technology Inc | D6417751RBA240HVU0 vs 79RC32H435-350BC |
IBM25PPC750CXEFP10-3T | RISC Microprocessor, 64-Bit, 600MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | IBM | D6417751RBA240HVU0 vs IBM25PPC750CXEFP10-3T |
MPC852TCVR66A | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | D6417751RBA240HVU0 vs MPC852TCVR66A |
79RC32H434300BCI | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA256, 17 X 17 MM, MO-192AAF1, CABGA-256 | Integrated Device Technology Inc | D6417751RBA240HVU0 vs 79RC32H434300BCI |
XPC850SRCZT66B | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | D6417751RBA240HVU0 vs XPC850SRCZT66B |
79RC32V334150BBI | RISC Microprocessor, 32-Bit, 150MHz, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | Integrated Device Technology Inc | D6417751RBA240HVU0 vs 79RC32V334150BBI |
IBM25PPC750CXRKQ1024T | RISC Microprocessor, 32-Bit, 366MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | D6417751RBA240HVU0 vs IBM25PPC750CXRKQ1024T |