Part Details for CYT4BB7CEBQ0AEEGST by Infineon Technologies AG
Overview of CYT4BB7CEBQ0AEEGST by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYT4BB7CEBQ0AEEGST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ7113
|
Newark | Auto Mcu/Reel Rohs Compliant: Yes |Infineon CYT4BB7CEBQ0AEEGST Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CYT4BB7CEBQ0AEEGSTTR-ND
|
DigiKey | IC MCU 32BT 4.0625MB FLSH 144QFP Min Qty: 550 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.5840 | Buy Now |
DISTI #
727-T4BB7CEBQ0AEEGST
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END RoHS: Compliant | 0 |
|
$19.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$18.0200 | Buy Now |
DISTI #
SP005675005
|
EBV Elektronik | MCU 32-Bit CYT4BB ARM Cortex-M7/Arm Cortex-M0+ RISC 4160KB Flash 2.7V to 5.5V 144-Pin TEQFP T/R (Alt: SP005675005) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for CYT4BB7CEBQ0AEEGST
CYT4BB7CEBQ0AEEGST CAD Models
CYT4BB7CEBQ0AEEGST Part Data Attributes
|
CYT4BB7CEBQ0AEEGST
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT4BB7CEBQ0AEEGST
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 250MHz, CMOS, PQFP144, TEQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-144 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 166 | |
Number of External Interrupts | 116 | |
Number of I/O Lines | 116 | |
Number of Serial I/Os | 33 | |
Number of Terminals | 144 | |
Number of Timers | 83 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 786432 | |
ROM (words) | 4521984 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 250 MHz | |
Supply Current-Max | 287 mA | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |