Part Details for CY62146EV30LL-45ZSXIT by Cypress Semiconductor
Overview of CY62146EV30LL-45ZSXIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY62146EV30LL-45ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 15258 |
|
$3.0500 | RFQ |
|
Win Source Electronics | IC SRAM 4MBIT 45NS 44TSOP | 17000 |
|
$3.9570 / $5.9350 | Buy Now |
Part Details for CY62146EV30LL-45ZSXIT
CY62146EV30LL-45ZSXIT CAD Models
CY62146EV30LL-45ZSXIT Part Data Attributes:
|
CY62146EV30LL-45ZSXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62146EV30LL-45ZSXIT
Cypress Semiconductor
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62146EV30LL-45ZSXIT
This table gives cross-reference parts and alternative options found for CY62146EV30LL-45ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62146EV30LL-45ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62147G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146EV30LL-45ZSXIT vs CY62147G30-45ZSXAT |
CY62146G30-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146EV30LL-45ZSXIT vs CY62146G30-45ZSXI |
CY62147G30-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62147G30-45ZSXIT |
CY62146EV30LL-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62146EV30LL-45ZSXI |
CY62146EV30LL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62146EV30LL-45ZSXIT |
CY62147EV30LL-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62147EV30LL-45ZSXI |
CY62146G30-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62146G30-45ZSXIT |
CY62147G30-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62147G30-45ZSXA |
CY62147G30-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146EV30LL-45ZSXIT vs CY62147G30-45ZSXA |
CY62147EV30LL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, 0.729 X 0.435 INCH, ROHS COMPLIANT, TSOP2-44 | Infineon Technologies AG | CY62146EV30LL-45ZSXIT vs CY62147EV30LL-45ZSXIT |