Part Details for CY62146G30-45ZSXA by Infineon Technologies AG
Overview of CY62146G30-45ZSXA by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62146G30-45ZSXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY62146G30-45ZSXA-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1135 In Stock |
|
$2.2300 | Buy Now |
DISTI #
CY62146G30-45ZSXA-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7300 | Buy Now |
DISTI #
CY62146G30-45ZSXA
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K X 16 45ns 44-Pin TSOP-II Bulk - Trays (Alt: CY62146G30-45ZSXA) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 15835 Partner Stock |
|
$5.0964 / $6.1650 | Buy Now |
DISTI #
727-CY62146G3045ZSXA
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 48 |
|
$6.2300 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.3700 | Buy Now |
|
Ameya Holding Limited | IC SRAM 4M PARALLEL 44TSOP II | 24 |
|
RFQ |
Part Details for CY62146G30-45ZSXA
CY62146G30-45ZSXA CAD Models
CY62146G30-45ZSXA Part Data Attributes
|
CY62146G30-45ZSXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62146G30-45ZSXA
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY62146G30-45ZSXA
This table gives cross-reference parts and alternative options found for CY62146G30-45ZSXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62146G30-45ZSXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62146G30-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62146G30-45ZSXIT |
CY62146EV30LL-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62146G30-45ZSXA vs CY62146EV30LL-45ZSXIT |
CY62146G30-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62146G30-45ZSXA |
CY62147G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146G30-45ZSXA vs CY62147G30-45ZSXAT |
CY62147G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62147G30-45ZSXAT |
CY62146G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62146G30-45ZSXAT |
CY62146EV30LL-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62146EV30LL-45ZSXA |
CY62146G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62146G30-45ZSXA vs CY62146G30-45ZSXAT |
CY62147G30-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62147G30-45ZSXA |
CY62147G30-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62146G30-45ZSXA vs CY62147G30-45ZSXI |