Part Details for CWA2450H by Crydom Inc
Overview of CWA2450H by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CWA2450H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6051
|
Newark | Ssr Relay, Panel Mount, Ip20, 280Vac/50A, 90-280V |Sensata/crydom CWA2450H Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$74.0300 / $78.2600 | Buy Now |
DISTI #
2266-CWA2450H-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$102.3300 / $129.3600 | Buy Now |
DISTI #
CWA2450H-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3500 | Buy Now |
DISTI #
70954963
|
RS | SSR Relay, Panel Mount, IP20, 280VAC/50A, 90-280VAC In, Zero Cross, Thermal Pad | Sensata - Crydom CWA2450H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0200 | RFQ |
DISTI #
CRYCWA2450H
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$75.8700 / $103.6600 | Buy Now |
DISTI #
CWA2450H
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 24÷280VAC, -20÷80°C Min Qty: 1 | 0 |
|
$60.1400 / $66.1600 | RFQ |
DISTI #
000000000004952244
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$65.5700 / $69.3100 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control - 50 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Thermal Pad - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$75.8700 / $103.6600 | Buy Now |
Part Details for CWA2450H
CWA2450H CAD Models
CWA2450H Part Data Attributes:
|
CWA2450H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CWA2450H
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 33 mm | |
Overall Length | 58.4 mm |
Alternate Parts for CWA2450H
This table gives cross-reference parts and alternative options found for CWA2450H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWA2450H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWA2450EPH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450H vs CWA2450EPH-10 |
CWA2450EH-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450H vs CWA2450EH-10 |
CWA2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450H vs CWA2450-10 |
CWA2450P | Solid State Relay, | Sensata Circuit Breakers | CWA2450H vs CWA2450P |
CWA2450EPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450H vs CWA2450EPSH |
CWA2450EP-10 | Solid State Relay, | Sensata Circuit Breakers | CWA2450H vs CWA2450EP-10 |
CWA2450E | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450H vs CWA2450E |
CWA2450EP | Solid State Relay, | Sensata Circuit Breakers | CWA2450H vs CWA2450EP |
CWA2450S-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450H vs CWA2450S-10 |
CWA2450EP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | CWA2450H vs CWA2450EP-10 |