CWA2450H vs CWA2450EP feature comparison

CWA2450H Crydom Inc

Buy Now Datasheet

CWA2450EP Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CRYDOM INC SENSATA TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
Control Current 0.006 A 0.013 A
Control Voltage 90 V 18 V
Input Type AC AC/DC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 50 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR SCR OUTPUT OPTOCOUPLER
Output Circuit Type Back to Back SCR SCR
Overall Height 33 mm 30.9 mm
Overall Length 58.4 mm 58.8 mm
Base Number Matches 2 4
Configuration SINGLE
Forward Current-Max 0.015 A
Mounting Feature PANEL MOUNT
Surface Mount NO

Compare CWA2450H with alternatives

Compare CWA2450EP with alternatives