-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 200MA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS520H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA USC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
381956 In Stock |
|
$0.0191 / $0.1900 | Buy Now |
DISTI #
CUS520,H3F
|
Avnet Americas | Diode Schottky 30V 0.3 2-Pin 2SOD-323 - Tape and Reel (Alt: CUS520,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0230 | Buy Now |
DISTI #
757-CUS520H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Single Low Leakge RoHS: Compliant | 290675 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
V36:1790_13896676
|
Arrow Electronics | Diode Small Signal Schottky Si 0.3A 2-Pin USC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2350 | Americas - 12000 |
|
$0.0181 / $0.0299 | Buy Now |
DISTI #
V72:2272_13896676
|
Arrow Electronics | Diode Small Signal Schottky Si 0.3A 2-Pin USC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2342 Container: Cut Strips | Americas - 2847 |
|
$0.0307 / $0.1807 | Buy Now |
DISTI #
78821321
|
Verical | Diode Small Signal Schottky Si 0.3A 2-Pin USC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 12000 |
|
$0.0181 / $0.0299 | Buy Now |
DISTI #
76087171
|
Verical | Diode Small Signal Schottky Si 0.3A 2-Pin USC T/R Min Qty: 293 Package Multiple: 1 Date Code: 2342 | Americas - 2847 |
|
$0.0307 / $0.0517 | Buy Now |
|
Bristol Electronics | 5355 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 70 |
|
$0.0600 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 232 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS520,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS520,H3F
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 200MA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CUS520,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS520,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | CUS520,H3F vs S-LBAT54XV2T1G |
RB530SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | CUS520,H3F vs RB530SM-30T2R |
RB520S-30-B0RKG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | CUS520,H3F vs RB520S-30-B0RKG |
BAT54WX-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACAKGE-2 | Micro Commercial Components | CUS520,H3F vs BAT54WX-TP-HF |
BAT54F2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CUS520,H3F vs BAT54F2 |
BAT54H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CUS520,H3F vs BAT54H |
BAT54W1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Surge Components Inc | CUS520,H3F vs BAT54W1 |
RB521VM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | CUS520,H3F vs RB521VM-30FH |
BAT54-M0RF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | CUS520,H3F vs BAT54-M0RF |
S-LBAT54BST5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | CUS520,H3F vs S-LBAT54BST5G |