Part Details for S-LBAT54BST5G by LRC Leshan Radio Co Ltd
Overview of S-LBAT54BST5G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LBAT54BST5G
S-LBAT54BST5G CAD Models
S-LBAT54BST5G Part Data Attributes:
|
S-LBAT54BST5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAT54BST5G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for S-LBAT54BST5G
This table gives cross-reference parts and alternative options found for S-LBAT54BST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAT54BST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | S-LBAT54BST5G vs BAT43WRPG |
BAT43W-TP-HF | Rectifier Diode, | Micro Commercial Components | S-LBAT54BST5G vs BAT43W-TP-HF |
RB521AS-30T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, VML2, 2 PIN | ROHM Semiconductor | S-LBAT54BST5G vs RB521AS-30T2R |
RB540VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | S-LBAT54BST5G vs RB540VM-30TE-17 |
BAT54WSF2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | S-LBAT54BST5G vs BAT54WSF2 |
BAT54-D0RF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | S-LBAT54BST5G vs BAT54-D0RF |
934070364115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | S-LBAT54BST5G vs 934070364115 |
BAT42W-M0RPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | S-LBAT54BST5G vs BAT42W-M0RPG |
BAT54H-C | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | S-LBAT54BST5G vs BAT54H-C |
BAT42WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | S-LBAT54BST5G vs BAT42WRPG |