-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5121
|
Newark | Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00GH5C000R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2950 |
|
$0.2120 / $0.3220 | Buy Now |
DISTI #
62AK5122
|
Newark | Crystal Resonator, 8Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE8M00GH5C000R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1560 / $0.1650 | Buy Now |
DISTI #
490-17961-1-ND
|
DigiKey | CERAMIC RES 8.0000MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163486 In Stock |
|
$0.1626 / $0.3200 | Buy Now |
DISTI #
CSTNE8M00GH5C000R0
|
Avnet Americas | Ceramic Resonator 8MHz 33pF 3-Pin CSMD T/R - Tape and Reel (Alt: CSTNE8M00GH5C000R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1611 / $0.1778 | Buy Now |
DISTI #
81-CSTNE8M00GH5C000R
|
Mouser Electronics | Resonators 8.0 MHZ 33PF -40+125C RoHS: Compliant | 2281 |
|
$0.1440 / $0.3100 | Buy Now |
DISTI #
V72:2272_21687816
|
Arrow Electronics | Ceramic Resonator 8MHz ±0.07% (Tol) ±0.13% (Stability) 33pF 40Ohm Automotive AEC-Q200 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2436 |
|
$0.1461 / $0.2015 | Buy Now |
|
Future Electronics | CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.1350 | Buy Now |
|
Future Electronics | CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.1490 / $0.1630 | Buy Now |
|
Future Electronics | CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1350 | Buy Now |
|
Future Electronics | CSTNE: 8 MHz 33 pF -40 to +125°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSTNE8M00GH5C000R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE8M00GH5C000R0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200; TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.13% | |
Frequency Tolerance | 700 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for CSTNE8M00GH5C000R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTNE8M00GH5C000R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCE8M00G15C-B0 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTNE8M00GH5C000R0 vs CSTCE8M00G15C-B0 |
CSTCE8M00G15C-R1 | Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | CSTNE8M00GH5C000R0 vs CSTCE8M00G15C-R1 |