Part Details for CSTCE8M00G15C-B0 by Murata Manufacturing Co Ltd
Overview of CSTCE8M00G15C-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CSTCE8M00G15C-B0
CSTCE8M00G15C-B0 CAD Models
CSTCE8M00G15C-B0 Part Data Attributes:
|
CSTCE8M00G15C-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE8M00G15C-B0
Murata Manufacturing Co Ltd
Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT IN CAPACITOR; BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.13% | |
Frequency Tolerance | 1000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | |
Surface Mount | YES |