-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 40V 1A 3-2A1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8477
|
Newark | X35 Pb-F Diode S-Flat Moq=3000 V=40V If=1A |Toshiba CRS04(TE85L,Q,M) Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1180 | Buy Now |
DISTI #
CRS04QCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A S-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100917 In Stock |
|
$0.0963 / $0.4400 | Buy Now |
DISTI #
CRS04(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS04(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0986 / $0.1178 | Buy Now |
DISTI #
757-CRS04(TE85L,Q,M)
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V RoHS: Compliant | 20607 |
|
$0.0970 / $0.4500 | Buy Now |
DISTI #
79370755
|
Verical | Diode Schottky 40V 1A 2-Pin S-FLAT T/R Min Qty: 263 Package Multiple: 1 | Americas - 1440 |
|
$0.0966 / $0.1193 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 40V V(RRM), SILICON | 2751 |
|
$0.0956 / $0.2205 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 40V V(RRM), SILICON | 2400 |
|
$0.1470 / $0.7350 | Buy Now |
DISTI #
CRS04(TE85L,Q,M)
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRS04(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0986 / $0.1178 | Buy Now |
DISTI #
CRS04
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOD123F, reel,tape Min Qty: 5 | 395 |
|
$0.0890 / $0.1670 | Buy Now |
|
Ameya Holding Limited | Diode: Schottky rectifying, SMD, 40V, 1A, SOD123F, reel,tape | 42473 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS04(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS04(TE85L,Q,M)
Toshiba America Electronic Components
DIODE SCHOTTKY 40V 1A 3-2A1A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CRS04(TE85L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS04(TE85L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR1A40S3-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | CRS04(TE85L,Q,M) vs SBR1A40S3-7 |
CMPSH1-4LPBFREE | Rectifier Diode, | Central Semiconductor Corp | CRS04(TE85L,Q,M) vs CMPSH1-4LPBFREE |
CMPSH1-4LETIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CRS04(TE85L,Q,M) vs CMPSH1-4LETIN/LEAD |
CMPSH1-4LTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CRS04(TE85L,Q,M) vs CMPSH1-4LTIN/LEAD |
CH651L-40GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | CRS04(TE85L,Q,M) vs CH651L-40GP-A |
CH651L-40AGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | CRS04(TE85L,Q,M) vs CH651L-40AGP |
SBR140S3-7 | Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | CRS04(TE85L,Q,M) vs SBR140S3-7 |
CMPSH1-4LEPBFREE | Rectifier Diode, | Central Semiconductor Corp | CRS04(TE85L,Q,M) vs CMPSH1-4LEPBFREE |
SD140P | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Taiwan Semiconductor | CRS04(TE85L,Q,M) vs SD140P |
CPD85V-CMPSH1-4L#N/A | Rectifier Diode, | Central Semiconductor Corp | CRS04(TE85L,Q,M) vs CPD85V-CMPSH1-4L#N/A |