-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4738
|
Newark | Schottky Rectifier, Single, 40V, Sod-323, Product Range:Sbr Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Diodes Inc. SBR1A40S3-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 645 |
|
$0.1450 / $0.4540 | Buy Now |
DISTI #
07AH4739
|
Newark | Schottky Rectifier, Single, 40V, Sod-323, Product Range:Sbr Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Diodes Inc. SBR1A40S3-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1230 | Buy Now |
DISTI #
SBR1A40S3-7CT-ND
|
DigiKey | DIODE SBR 40V 1A SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19123 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
SBR1A40S3-7
|
Avnet Americas | Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SBR1A40S3-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SBR1A40S3-7
|
Avnet Americas | Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SBR1A40S3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0670 / $0.0791 | Buy Now |
DISTI #
SBR1A40S3-7
|
Avnet Americas | Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SBR1A40S3-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 78000 Factory Stock |
|
$0.0670 / $0.0791 | Buy Now |
DISTI #
621-SBR1A40S3-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V RoHS: Compliant | 50776 |
|
$0.1030 / $0.3900 | Buy Now |
DISTI #
A03:0893_13587964
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2324 | Asia - 114000 |
|
$0.0818 | Buy Now |
DISTI #
V36:1790_06703820
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2252 | Americas - 48000 |
|
$0.0500 / $0.0647 | Buy Now |
DISTI #
E02:0323_01119161
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Europe - 21000 |
|
$0.0923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy