-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8235
|
Newark | Res, Thick Film, 0R, 0.125W, 0805, Reel, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcw E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0EB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0040 | Buy Now |
DISTI #
48P9971
|
Newark | Res, Thick Film, 0R, 0.125W, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcw E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0EB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.0060 | Buy Now |
DISTI #
V36:1790_07474619
|
Arrow Electronics | Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2404 | Americas - 60000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
78953212
|
Verical | Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 60000 |
|
$0.0040 / $0.0050 | Buy Now |
|
Bristol Electronics | 23877 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0.125 W, 0 ohm, SURFACE MOUNT, 0805 | 7676 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
CRCW08050000Z0EB
|
TTI | Thick Film Resistors - SMD 1/8watt ZEROohm Jumper pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
CRCW08050000Z0EB
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, Surface Mount (Alt: CRCW08050000Z0EB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4140306RL
|
element14 Asia-Pacific | RES, JUMPER, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 12270 |
|
$0.0081 / $0.0118 | Buy Now |
DISTI #
4140306
|
element14 Asia-Pacific | RES, JUMPER, 0.125W, THICK FILM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12270 |
|
$0.0081 / $0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08050000Z0EB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08050000Z0EB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW08050000Z0EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08050000Z0EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | CRCW08050000Z0EB vs CR-05JL7----0R- |
RTT050000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0805, | Ralec | CRCW08050000Z0EB vs RTT050000FBA |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08050000Z0EB vs RCA08050000ZSEA |
RC0805J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Taitron Components Inc | CRCW08050000Z0EB vs RC0805J000-07-T70 |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08050000Z0EB vs CRG0805-R-000T |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | CRCW08050000Z0EB vs CR0805AJ/-000ELF |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08050000Z0EB vs RMEF0805ZT0R00 |
MCWR08X0000FTL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | CRCW08050000Z0EB vs MCWR08X0000FTL |
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08050000Z0EB vs AR0805JR-070RL |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRCW08050000Z0EB vs CR21-000-ZY |