Part Details for CR202552F by MERITEK Electronics Corporation
Overview of CR202552F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR202552F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR202552FTR-ND
|
DigiKey | RES SMD 25.5K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500000 In Stock |
|
$0.0011 / $0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 25.5K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel | 0 |
|
$0.0006 / $0.0013 | Buy Now |
Part Details for CR202552F
CR202552F CAD Models
CR202552F Part Data Attributes:
|
CR202552F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR202552F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR202552F
This table gives cross-reference parts and alternative options found for CR202552F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202552F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT022552FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552F vs RTT022552FH3 |
RTT022552FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552F vs RTT022552FH5 |
CPW10-2552-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR202552F vs CPW10-2552-FK |
CR0402AFX-2552GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR202552F vs CR0402AFX-2552GAS |
RMEF0402FT25K5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR202552F vs RMEF0402FT25K5 |
RTT022552FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | CR202552F vs RTT022552FTH |
RTT022552FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR202552F vs RTT022552FH4 |
CR0402-FX-2552GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR202552F vs CR0402-FX-2552GPF |
CDP040225K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR202552F vs CDP040225K51%100PPM/KNS |
RMF04FT2552 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR202552F vs RMF04FT2552 |