Part Details for CFM-4020V-050-165 by CUI Devices
Overview of CFM-4020V-050-165 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for CFM-4020V-050-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFM-4020V-050-165-ND
|
DigiKey | FAN AXIAL 40X20MM 5VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2084 In Stock |
|
$5.5243 / $7.5400 | Buy Now |
DISTI #
490-CFM-4020V-050165
|
Mouser Electronics | DC Fans 5Vdc 0.38W 6.3CFM DC Axial 40x40x20mm RoHS: Compliant | 550 |
|
$5.3600 / $6.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | 40 mm x 40 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 87 mA, 40 x 40 x 20 mm, Dc Fan RoHS: Compliant | 0 |
|
$5.0900 / $5.3800 | Buy Now |
Part Details for CFM-4020V-050-165
CFM-4020V-050-165 CAD Models
CFM-4020V-050-165 Part Data Attributes
|
CFM-4020V-050-165
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-4020V-050-165
CUI Devices
5 V, 87 mA, 40 x 40 x 20 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 6.3 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 16.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.087 A | |
Rated Power | 0.44 W | |
Rated Voltage | 5 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 29 g | |
Width | 40 mm |