-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8695
|
Newark | Logic, Quad Bilatrl Switch Hs, 14Dip, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:80Ohm, Supply Voltage Range:2V To 10V, Analogue Switch Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4066E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7250 / $0.9610 | Buy Now |
DISTI #
2156-CD74HC4066E-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8658 In Stock |
|
$0.3000 | Buy Now |
DISTI #
296-14533-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 70OHM 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1025 In Stock |
|
$0.2822 / $0.7800 | Buy Now |
DISTI #
595-CD74HC4066E
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 816 |
|
$0.2610 / $0.7800 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 36 |
|
$0.5271 / $0.8785 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 140 |
|
$0.4813 / $0.9625 | Buy Now |
|
Rochester Electronics | CD74HC4066 High-speed CMOS-logic quad bilateral switche RoHS: Compliant Status: Active Min Qty: 1 | 8658 |
|
$0.2566 / $0.3019 | Buy Now |
DISTI #
CD74HC4066E
|
TME | IC: digital, bilateral,switch, Ch: 4, THT, DIP14, 2÷10VDC, HC Min Qty: 3 | 230 |
|
$0.2690 / $0.4680 | Buy Now |
|
Ameya Holding Limited | IC: digital, demultiplexer,multiplexer, Channels: 4, THT, DIP14, HC | 6798 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4066E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4066E
Texas Instruments
12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4066E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4066E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4066EX | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | CD74HC4066E vs CD74HC4066EX |
CD74HC4066EX | IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD74HC4066E vs CD74HC4066EX |