Part Details for CD74HC4066EX by Harris Semiconductor
Overview of CD74HC4066EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for CD74HC4066EX
CD74HC4066EX CAD Models
CD74HC4066EX Part Data Attributes:
|
CD74HC4066EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4066EX
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Switch-on Time-Max | 20 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4066EX
This table gives cross-reference parts and alternative options found for CD74HC4066EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4066EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4066EE4 | 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | CD74HC4066EX vs CD74HC4066EE4 |
CD74HC4066E | 12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-PDIP -55 to 125 | Texas Instruments | CD74HC4066EX vs CD74HC4066E |
CD74HC4066EX | IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD74HC4066EX vs CD74HC4066EX |