-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31502-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6216 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
595-CD4049UBDR
|
Mouser Electronics | Buffers & Line Drivers Hex CMOS Inverting RoHS: Compliant | 10542 |
|
$0.1260 / $0.4400 | Buy Now |
|
Bristol Electronics | 36868 |
|
RFQ | ||
DISTI #
CD4049UBDR
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, SOIC16, 3÷18VDC, -55÷125°C Min Qty: 1 | 1059 |
|
$0.1950 / $0.6000 | Buy Now |
|
Ameya Holding Limited | SOIC 16/M°/CMOS HEX INVERTING BUFFER/CONVERTER | 2500 |
|
RFQ | |
DISTI #
SMC-CD4049UBDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2444 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-SOIC | 2892 |
|
$0.1474 / $0.2658 | Buy Now |
|
CHIPMALL.COM LIMITED | IC INVERTER 6CH 1-INP 16SOIC | 4990 |
|
$0.1437 / $0.2777 | Buy Now |
|
LCSC | 6 50ns15V50pF 4uA 3V18V SOIC-16 Inverters ROHS | 1470 |
|
$0.1466 / $0.2834 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4049UBDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4049UBDR
Texas Instruments
6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.018 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4049UBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBCM | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4049UBDR vs CD4049UBCM |
TC4049BFN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Gate | Toshiba America Electronic Components | CD4049UBDR vs TC4049BFN |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4049UBDR vs CD4049UBCMX |
CD4049UBCMX | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4049UBDR vs CD4049UBCMX |
933372920652 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOT-109-1, SO-16, Gate | NXP Semiconductors | CD4049UBDR vs 933372920652 |
CD4049UBD | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBDR vs CD4049UBD |
CD4049UBDRG4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBDR vs CD4049UBDRG4 |
CD4049UBCM | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4049UBDR vs CD4049UBCM |
CD4049UBNSE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Texas Instruments | CD4049UBDR vs CD4049UBNSE4 |
HCF4049UBM1 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16 | STMicroelectronics | CD4049UBDR vs HCF4049UBM1 |