Part Details for CD4049UBCM by Fairchild Semiconductor Corporation
Overview of CD4049UBCM by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4049UBCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 472 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, SOP | 1808 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, SOP | 215 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 16 Pin, Plastic, SOP | 3 |
|
$2.5110 / $3.3480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for CD4049UBCM
CD4049UBCM CAD Models
CD4049UBCM Part Data Attributes
|
CD4049UBCM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4049UBCM
Fairchild Semiconductor Corporation
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 85 ns | |
Propagation Delay (tpd) | 85 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4049UBCM
This table gives cross-reference parts and alternative options found for CD4049UBCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4049BF | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Gate | Toshiba America Electronic Components | CD4049UBCM vs TC4049BF |
CD4049UBCSJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | CD4049UBCM vs CD4049UBCSJ |
CD4049UBDTE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4049UBCM vs CD4049UBDTE4 |
CD4049UBDT | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCM vs CD4049UBDT |
CD4049UBCM | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD4049UBCM vs CD4049UBCM |
CD4049UBDE4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | CD4049UBCM vs CD4049UBDE4 |
CD4049UBDR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4049UBCM vs CD4049UBDR |
TC4049BF(ELP) | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | CD4049UBCM vs TC4049BF(ELP) |
MN4049BS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Panasonic Electronic Components | CD4049UBCM vs MN4049BS |
CD4049UBM96 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4049UBCM vs CD4049UBM96 |