Part Details for CD4035BF3A by Harris Semiconductor
Overview of CD4035BF3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD4035BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4035BF3A-ND
|
DigiKey | PARALLEL IN PARALLEL OUT Min Qty: 14 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
33 In Stock |
|
$21.4900 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 8 |
|
$17.9888 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 32 |
|
$24.9075 / $27.6750 | Buy Now |
|
Rochester Electronics | CD4035B-MIL CMOS 4-Stage Parallel In/Parallel Out Shift Register RoHS: Not Compliant Status: Active Min Qty: 1 | 44 |
|
$18.4400 / $21.6900 | Buy Now |
Part Details for CD4035BF3A
CD4035BF3A CAD Models
CD4035BF3A Part Data Attributes:
|
CD4035BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4035BF3A
Harris Semiconductor
Parallel In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, Configurable Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |