Part Details for CAT24C256WIGT3 by onsemi
Overview of CAT24C256WIGT3 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C256WIGT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT24C256WI-GT3
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 4000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1739 | Buy Now |
DISTI #
CAT24C256WI-GT3
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
CAT24C256WI-GT3
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
08R5412
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 08R5412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 1898 Partner Stock |
|
$0.4430 / $0.5300 | Buy Now |
DISTI #
CAT24C256WI-GT3
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 4000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1739 | Buy Now |
DISTI #
CAT24C256WI-GT3
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
CAT24C256WI-GT3
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2412 / $0.2700 | Buy Now |
DISTI #
08R5412
|
Avnet Americas | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 08R5412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 1898 Partner Stock |
|
$0.4430 / $0.5300 | Buy Now |
DISTI #
CAT24C256WI-GT3
|
Avnet Asia | EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC (Alt: CAT24C256WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3106 / $0.3771 | Buy Now |
Part Details for CAT24C256WIGT3
CAT24C256WIGT3 CAD Models
CAT24C256WIGT3 Part Data Attributes:
|
CAT24C256WIGT3
onsemi
Buy Now
|
Compare Parts:
CAT24C256WIGT3
onsemi
|
Samacsys Manufacturer | onsemi |