-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6053
|
Newark | Dc-Dc Converter, 1 O/P, 1Kv, 1000Ua, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:1Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power CA10P Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.0500 / $276.1300 | Buy Now |
DISTI #
84Y5668
|
Newark | Dc-Dc Converter, 1 O/P, 1Kv, 1000Ua, Product Range:Ca Series, Output Power Max:1W, Output Voltage Min:0V, Output Voltage Max:1Kv, Output Current Max:1Ma, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Rohs Compliant: Yes |Xp Power CA10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.7500 | Buy Now |
DISTI #
1470-3270-ND
|
DigiKey | DC DC CONVERTER 1000V 1W Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$259.0511 / $284.6700 | Buy Now |
DISTI #
209-CA10P
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+1kV RoHS: Compliant | 0 |
|
$276.1300 / $284.6700 | Order Now |
DISTI #
71928382
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, 1000V@1mA, 11.5-15.5V In, CA Series | XP Power CA10P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$259.0500 / $284.6700 | RFQ |
DISTI #
CA10P
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 0÷1kVDC, Iout: 1mA, 250kHz, THT Min Qty: 1 | 0 |
|
$259.4300 / $328.8600 | RFQ |
DISTI #
2565452
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 1KV, 1000UA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$283.2398 / $301.3309 | Buy Now |
DISTI #
2565452
|
Farnell | DC-DC CONVERTER, 1 O/P, 1KV, 1000UA RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$264.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA10P
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA10P
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 44.45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 1250 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |