Part Details for CA10P by XP EMCO
Overview of CA10P by XP EMCO
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for CA10P
CA10P CAD Models
CA10P Part Data Attributes:
|
CA10P
XP EMCO
Buy Now
Datasheet
|
Compare Parts:
CA10P
XP EMCO
Analog Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMCO HIGH VOLTAGE CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 11.5 V | |
Number of Terminals | 8 | |
Output Current-Max | 0.001 A | |
Output Voltage-Max | 1000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.3 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified |