-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2757
|
Newark | Cap, 0.1Μf, 25V, 10%, X7R, 0805, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C104K3RAC7210 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 17700 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
399-C0805C104K3RAC7210CT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 1 Lead time: 63 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47798 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
80-C0805C104K3R7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10% RoHS: Compliant | 30585 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_00324795
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2414 | Europe - 15000 |
|
$0.0154 | Buy Now |
DISTI #
V72:2272_16980971
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2111 Container: Cut Strips | Americas - 3742 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
79638714
|
Verical | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2414 | Americas - 15000 |
|
$0.0198 | Buy Now |
DISTI #
59404646
|
Verical | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 491 Package Multiple: 1 Date Code: 2111 | Americas - 3742 |
|
$0.0120 / $0.0322 | Buy Now |
|
Bristol Electronics | 3177 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC | 55080 |
|
$0.0375 / $0.2500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC | 2541 |
|
$0.2200 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104K3RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K3RAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104K3RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104K3RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y104KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C104K3RAC7210 vs VJ0805Y104KXXPW1BC |
0805X7R104K25V | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Synton-Tech Corp | C0805C104K3RAC7210 vs 0805X7R104K25V |
MCCA000295 | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | C0805C104K3RAC7210 vs MCCA000295 |
C0805C104K3RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | C0805C104K3RAC7210 vs C0805C104K3RAC7867 |