Part Details for MCCA000295 by SPC Multicomp
Overview of MCCA000295 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000295
MCCA000295 CAD Models
MCCA000295 Part Data Attributes:
|
MCCA000295
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000295
SPC Multicomp
CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MCCA000295
This table gives cross-reference parts and alternative options found for MCCA000295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y104KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCCA000295 vs VJ0805Y104KXXPW1BC |
C0805C104K3RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | MCCA000295 vs C0805C104K3RAC7867 |